• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 70272 Duo U-section rail corner piece (inside) (W x H x D) 3.9 x 4.2 x 3.9 cm 2 pc(s)

1/2
Product type
U-section rail corner piece (inside)
Energy efficiency rating
n.rel.
Factory colour
Aluminium (matt)
Width
3.9 cm
Height
4.2 cm
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

294 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

U-section rail corner piece (inside)

Factory colour

Aluminium (matt)

Width

3.9 cm

Height

4.2 cm

Depth

3.9 cm

Dim

(W x H x D) 3.9 x 4.2 x 3.9 cm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 577285 Paulmann 70272 Duo U-section rail corner piece (inside) (W x H x D) 3.9 x 4.2 x 3.9 cm 2 pc(s)

Description

Duo profile inside corner - for the simple connection of profiles in interior corners.

This text is machine translated.

Scope of delivery

  • 2 pieces.

Hints

Material: plastic

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)