• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 70267 Duo U-section rail (L x W) 200 cm x 4 cm 1 pc(s)

1/3
Product type
U-section rail
Length
200 cm
Energy efficiency rating
n.rel.
Factory colour
Aluminium
Width
4 cm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 8.50)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duo-profile 2m

  • Including cable routing
  • For wall, ceiling or corner

Technical specifications

Product type

U-section rail

Factory colour

Aluminium

Width

4 cm

Length

200 cm

Depth

2 cm

Dim

(L x W) 200 cm x 4 cm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 577143 Paulmann 70267 Duo U-section rail (L x W) 200 cm x 4 cm 1 pc(s)

Description

Duo profile offers innovative possibilities for decorative lighting with YourLED LED strips. Depending on the assembly creates a concentrated light corona the profile or a discreet grazing light on the wall surface. From the YourLED strip system can be any light color, combined with each other.

This text is machine translated.

Hints

Material: aluminium

What kind of LED Strip Accessories are you looking for?