• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93384 Gil LED recessed light LED (monochrome) Built-in LED 6.5 W White, Iron

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EBL set Gil Coin 3StepDim rd rigid LED 1x6W 2700K 230V white (matt)/iron aluminum

  • Can be dimmed in 3 steps with commercially available light switch
  • Incl. replaceable LED bulb
  • Color temperature: 2700k - warm white
  • For the 230V direct connection

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6.5 W

6.5 W

470 lm

Total luminous flux

470 lm

2700 K

Colour

Warm white

Type

Circular

Light features

Dimmable

Recess diameter

62 mm

Recess length

62 mm

Recess width

62 mm

Recess depth

45 mm

Outside Ø

68 mm

IP44

Protection class

II

Factory colour

White

Iron

Material

Aluminium

n.rel.

Dim

(Ø x H) 68 mm x 45 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 2700 K

Height

45 mm

(Ø)

68 mm

Documents & Downloads

Datasheet

Datasheet 2386527 Paulmann 93384 Gil LED recessed light LED (monochrome) Built-in LED 6.5 W White, Iron

User & Safety Instructions

User & Safety Instructions 2386527 Paulmann 93384 Gil LED recessed light LED (monochrome) Built-in LED 6.5 W White, Iron

User & Safety Instructions 2386527 Paulmann 93384 Gil LED recessed light LED (monochrome) Built-in LED 6.5 W White, Iron

User & Safety Instructions 2386527 Paulmann 93384 Gil LED recessed light LED (monochrome) Built-in LED 6.5 W White, Iron

Description

The decorative recessed light Gil in white (matt)#Iron brushed provides highlights with a two-color design and sets glare-free accents on the ceiling. Due to the protruding decorative cylinder, a lower installation depth is required compared to the reset light points. When you discover them, you don't want to look away. The spotlight points with brilliant technology: The changeable LED coins provide pleasantly warm white light, can be dimmed with a conventional light switch in three stages and can be connected to one another infinitely. You need a drill diameter of 62 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.