
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
14-day return policy included
Highlights & Details
EBL set Gil Coin 3StepDim rd rigid LED 3x6W 2700K 230V black (matt)/gold aluminum
- Power= 18 W Total luminous flux= 470 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
3
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
18 W
470 lm
- Total luminous flux
470 lm
2700 K
- Colour
Warm white
- Type
Circular
- Radiation angle
0°
- Light features
Dimmable
- Recess diameter
62 mm
- Recess length
62 mm
- Recess width
0 mm
- Recess depth
45 mm
- Outside Ø
68 mm
IP44
- Protection class
II
- Factory colour
Black (matt)
Gold
- Material
Aluminium
- Weight
0.47 kg
n.rel.
- Dim
(Ø x H) 680 mm x 45 mm
Yes
- Light bulb included
Yes
- Colour temperature range
2700 K
- Height
45 mm
- (Ø)
680 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386549 Paulmann 93379 Gil LED recessed light LED (monochrome) Built-in LED 18 W Black (matt), Gold
User & Safety Instructions 2386549 Paulmann 93379 Gil LED recessed light LED (monochrome) Built-in LED 18 W Black (matt), Gold
User & Safety Instructions 2386549 Paulmann 93379 Gil LED recessed light LED (monochrome) Built-in LED 18 W Black (matt), Gold
Description
The decorative recessed luminaries Gil in the 3er set in the color black (matt)#gold provide for highlights with their two-tone design and set anti-glare accents on the ceiling. Due to the protruding decorative cylinder, a lower installation depth is required compared to the reset light points. When you discover them, you don't want to look away. The spotlight points with brilliant technology: The changeable LED coins provide pleasantly warm white light, can be dimmed with a conventional light switch in three stages and can be connected to one another infinitely. You need a drill diameter of 62 mm.
This text is machine translated.
This text is machine translated.
What kind of Flush Mount Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































