
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
EBL set Gil Coin 3StepDim rd rigid LED 1x6W 2700K 230V white (matt)/gold aluminum
- Power= 6.5 W Total luminous flux= 470 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6.5 W
6.5 W
470 lm
- Total luminous flux
470 lm
2700 K
- Colour
Warm white
- Type
Circular
- Light features
Dimmable
- Recess diameter
62 mm
- Recess length
62 mm
- Recess width
62 mm
- Recess depth
45 mm
- Outside Ø
68 mm
IP44
- Protection class
II
- Factory colour
White (matt)
Gold
- Material
Aluminium
n.rel.
- Dim
(Ø x H) 68 mm x 45 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 2700 K
- Height
45 mm
- (Ø)
68 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386550 Paulmann 93380 Gil LED recessed light LED (monochrome) Built-in LED 6.5 W White (matt), Gold
User & Safety Instructions 2386550 Paulmann 93380 Gil LED recessed light LED (monochrome) Built-in LED 6.5 W White (matt), Gold
User & Safety Instructions 2386550 Paulmann 93380 Gil LED recessed light LED (monochrome) Built-in LED 6.5 W White (matt), Gold
Description
The decorative recessed light Gil in white (matt)#gold provides highlights with its two-color design and sets glare-free accents on the ceiling. Due to the protruding decorative cylinder, a lower installation depth is required compared to the reset light points. When you discover them, you don't want to look away. The spotlight points with brilliant technology: The changeable LED coins provide pleasantly warm white light, can be dimmed with a conventional light switch in three stages and can be connected to one another infinitely. You need a drill diameter of 62 mm.
This text is machine translated.
This text is machine translated.
What kind of Flush Mount Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































