• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93378 LED recessed light LED (monochrome) Built-in LED 6 W Black (matt), Gold

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

EBL set Gil Coin 3StepDim rd rigid LED 1x6W 2700K 230V black (matt)/gold aluminum

  • Power= 6 W Total luminous flux= 470 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

470 lm

Total luminous flux

470 lm

2700 K

Colour

Warm white

Type

Circular

Light features

Dimmable

Recess diameter

62 mm

Recess length

62 mm

Recess width

62 mm

Recess depth

45 mm

Outside Ø

68 mm

IP44

Protection class

II

Factory colour

Black (matt)

Gold

n.rel.

Dim

(Ø x H) 68 mm x 45 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 2700 K

Height

45 mm

(Ø)

68 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386548 Paulmann 93378 LED recessed light LED (monochrome) Built-in LED 6 W Black (matt), Gold

User & Safety Instructions 2386548 Paulmann 93378 LED recessed light LED (monochrome) Built-in LED 6 W Black (matt), Gold

User & Safety Instructions 2386548 Paulmann 93378 LED recessed light LED (monochrome) Built-in LED 6 W Black (matt), Gold

Description

The decorative recessed light Gil in black (matt)#gold provides highlights with a two-color design and sets glare-free accents on the ceiling. Due to the protruding decorative cylinder, a lower installation depth is required compared to the reset light points. When you discover them, you don't want to look away. The spotlight points with brilliant technology: The changeable LED coins provide pleasantly warm white light, can be dimmed with a conventional light switch in three stages and can be connected to one another infinitely. You need a drill diameter of 62 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)