• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93907 Plug & Shine lighting LED outdoor recessed light LED (monochrome) 6 W Warm white Silver

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Plug & Shine ground light IP67 3000K 20°6W 24V swiveling silver

  • Power= 6 W
  • Total luminous flux= 428 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Plug & Shine lighting

Component

LED outdoor recessed light

Content

1 pc(s)

Operating voltage

24 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

3000 K

Colour

Warm white

428 lm

Total luminous flux

428 lm

Radiation angle

20°

Light features

Swivelling

Swivel range (max.)

20°

Protection class

III

IP67

Factory colour

Silver

Material

Stainless steel

Weight

1.4 kg

Dim

(Ø x H) 14 cm x 15 cm

n.rel.

Height

15 cm

(Ø)

14 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1553949 Paulmann 93907 Plug & Shine lighting LED outdoor recessed light LED (monochrome) 6 W Warm white Silver

User & Safety Instructions 1553949 Paulmann 93907 Plug & Shine lighting LED outdoor recessed light LED (monochrome) 6 W Warm white Silver

Description

Plug & Shine outdoor lighting is the ideal solution for gardens, patios, driveways and a wide range of other outdoor facilities.
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.

Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.

Scope of delivery

  • LED outdoor recessed light
  • User manual.

Hints

Matching transformer and connectors, please order separately.

More interesting products

(*All information is plus legal VAT)