• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93953 Plug & Shine lighting LED outdoor recessed light (extension) LED (monochrome) 2 W Warm white Silver

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug & Shine Floor Light IP673000K 2W 24V Silver

  • Power= 2 W
  • Total luminous flux= 100 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Plug & Shine lighting

Component

LED outdoor recessed light (extension)

Content

1 pc(s)

Operating voltage

24 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

2 W

2 W

3000 K

Colour

Warm white

100 lm

Total luminous flux

100 lm

Light features

Hardwearing

Hardwearing

Dimmable

Protection class

III

IP65

Factory colour

Silver

Material

Stainless steel

Plastic

n.rel.

Outside Ø

7 cm

Recess diameter

6.3 cm

Recess depth

3.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1553974 Paulmann 93953 Plug & Shine lighting LED outdoor recessed light (extension) LED (monochrome) 2 W Warm white Silver

User & Safety Instructions 1553974 Paulmann 93953 Plug & Shine lighting LED outdoor recessed light (extension) LED (monochrome) 2 W Warm white Silver

Description

Plug & Shine outdoor lighting is the ideal solution for gardens, patios, driveways and a wide range of other outdoor facilities.
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.

Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.

Scope of delivery

  • LED lights
  • User manual.

Hints

Matching transformer and connectors, please order separately.
Suitable expansion to the starter set (order no. 166 57 84).

More interesting products

(*All information is plus legal VAT)