• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94372 Plug & Shine lighting LED (monochrome) 7 W Warm white Grey

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug & Shine poller lamp IvoIP65 6.5W 3.000K

  • Power= 7 W
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Plug & Shine lighting

Content

1 pc(s)

Operating voltage

24 V

No. of bulbs

1

Bulb type

LED (monochrome)

7 W

3000 K

Colour

Warm white

Protection class

III

IP65

Factory colour

Grey

Dim

(W x H x D) 130 x 505 x 32 mm

n.rel.

External width

130 mm

External length

32 mm

Width

130 mm

Height

505 mm

Depth

32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372611 Paulmann 94372 Plug & Shine lighting LED (monochrome) 7 W Warm white Grey

User & Safety Instructions 2372611 Paulmann 94372 Plug & Shine lighting LED (monochrome) 7 W Warm white Grey

Information

Information 2372611 Paulmann 94372 Plug & Shine lighting LED (monochrome) 7 W Warm white Grey

Description

Plug & Shine outdoor lighting is the ideal solution for gardens, patios, driveways and a wide range of other outdoor facilities.
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.

Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.