• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann CC Barre Plinth lighting LED (monochrome) 6.50 W Warm white Chrome

1/9
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

164 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clever Connect spot Barre 550mm 1x6.5W 2700-6500K 12V chrome matt/plastic

  • Power= 6.50 W
  • Total luminous flux= 610 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

Plinth lighting

Type

Rod

No. of bulbs

1

Bulb type

LED (monochrome)

Length

55 cm

Width

550 mm

Rating per bulb

6.50 W

Height

10 mm

6.50 W

2700 K

Colour

Warm white

Total luminous flux

610 lm

Light features

Dimmable

Protection class

III

Factory colour

Chrome

Material

Chrome

Dim

(L x W x H) 55 cm x 550 mm x 10 mm

n.rel.

Light bulb included

Yes

Depth

25 mm

Durability rating

30000 h

80

30000

30000 h

Power consumption

6.5

No. of lights

1

Light-on time

30000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280435 Paulmann CC Barre Plinth lighting LED (monochrome) 6.50 W Warm white Chrome

Description

The 55cm long spot barre is mounted under the top cabinet and brings light to the work surface. Clever Connect offers individual furniture lighting in one system. Lights, drivers and accessories can be freely assembled and easily installed. The TunableWhite function combines "working" and feeling good" as a light mood. Thanks to unlimited cable length, the system can be extended continuously.

This text is machine translated.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)