
Highlights & Details
Clever Connect spot Mike 1x2W 2700-6500K tunable white 12V chrome matt/plastic
- Power= 2 W
- Total luminous flux= 195 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
Surface-mount light
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Width
70 mm
- Rating per bulb
2 W
- Height
35 mm
2 W
2700 K
- Colour
Warm white
- Total luminous flux
195 lm
- Light features
Dimmable
- Protection class
III
- Factory colour
Chrome
- Material
Metal
- Dim
(W x H x D) 70 x 35 x 245 mm
n.rel.
- Light bulb included
Yes
- Depth
245 mm
- Durability rating
30000 h
80
30000
30000 h
- Power consumption
2
- No. of lights
1
- Light-on time
30000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2280432 Paulmann CC Mike Surface-mount light LED (monochrome) 2 W Warm white Chrome
User & Safety Instructions 2280432 Paulmann CC Mike Surface-mount light LED (monochrome) 2 W Warm white Chrome
User & Safety Instructions 2280432 Paulmann CC Mike Surface-mount light LED (monochrome) 2 W Warm white Chrome
Description
This text is machine translated.






























