• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner SIGO Plinth lighting LED (monochrome) LED 1.3 W Neutral white White

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

LED chassis lamp cordless rechargeable battery USB-C 1,3W, 100lm, set of 2, wireless, LED, White

  • Power= 1.3 W
  • Total luminous flux= 100 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

Plinth lighting

Power supply (LOV)

rechargeable

Bulb type

LED (monochrome)

Length

150 mm

LED

Width

65 mm

Height

20 mm

1.3 W

4000 K

Colour

Neutral white

Total luminous flux

100 lm

Factory colour

White

Dim

(L x W x H) 150 x 65 x 20 mm

n.rel.

Adjustable on-time (max.)

15 min

Adjustable on-time (min.)

3 min

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787976 Briloner SIGO Plinth lighting LED (monochrome) LED 1.3 W Neutral white White

Description


Sigo chassis lamp - 1.3W, 100lm, set of 2, wireless, LED, White

Compact LED under-cabinet lamps for flexible use

At 1.3 W and 100 Lumen, this LED battery-operated chassis lamp set of 2 in white provides reliable, neutral white illumination indoors. The pleasantly clear 4,000 K are suitable for bright, functional areas of light in everyday life.


Practical functions for everyday life

Equipped with a mechanical on/off switch and a timer function with either 3 or 15 minutes, the lights Ideal offer as kitchen lighting. Work surfaces can be specifically illuminated without the need for a continuously lit light.


Quick and easy installation

The LED under-cabinet lamps can be attached without drilling, thanks to the magnetic fixing and 3M adhesive pad. This makes them ideal for use as cabinet light or in other areas where flexible and residue-free installation is required.


Reliable battery technology

An integrated 450 mAh rechargeable battery provides a light duration of up to 3 hours, Ideal for targeted illumination units. The battery lamps can be quickly recharged anytime via the provided USB-C cable


Space-saving design for many usage sites

With compact dimensions of 150x65x20mm (LxBxH), the set is ideal for small cabinet compartments, shelves or narrow areas. The under-cabinet kitchen lamps remain decent in the background and yet provide a convenient light source.

Deep-discharge protection according to EU standard
The integrated rechargeable battery has a battery management system according to the EU standard EN61333-2 and offers you the best possible protection according to the current state of the art technology. After a longer period of non-use, the deep discharge protection becomes effective and prevents the charging of a possibly damaged battery. Therefore, recharge the lamp regularly and after use, in order to have long enjoyment with your product.

This text is machine translated.

Scope of delivery

  • Set of 2 under-cabinet luminaire

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)