• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann CC Neda Plinth lighting LED (monochrome) 2.10 W Warm white Chrome

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

206 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clever Connect spot Neda 1x2.1W 2700- 6500K do. White 12V chrome matt/plastic

  • Power= 2.10 W
  • Total luminous flux= 180 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

Plinth lighting

No. of bulbs

1

Bulb type

LED (monochrome)

Width

64 mm

Rating per bulb

2.10 W

Height

70 mm

2.10 W

2700 K

Colour

Warm white

Total luminous flux

180 lm

Light features

Dimmable

Protection class

III

Factory colour

Chrome

Dim

(W x H x D) 64 x 70 x 151 mm

n.rel.

Light bulb included

Yes

Depth

151 mm

Durability rating

30000 h

80

30000

30000 h

Power consumption

2.1

No. of lights

1

Light-on time

30000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280423 Paulmann CC Neda Plinth lighting LED (monochrome) 2.10 W Warm white Chrome

Description

The spot Neda in chrome matt is mounted under the upper cabinet and brings light to the working surface. Clever Connect offers individual furniture lighting in one system. Lights, drivers and accessories can be freely assembled and easily installed. The TunableWhite function combines "working" and feeling good" as a light mood. Thanks to unlimited cable length, the system can be extended continuously.

This text is machine translated.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)