• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann CC Pola Plinth lighting 2.50 W Warm white White

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clever Connect spot Pola 1x2.5W 2700- 6500K do white 12V matt/plastic

  • Power= 2.50 W
  • Total luminous flux= 145 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

Plinth lighting

No. of bulbs

1

Width

70 mm

Rating per bulb

2.50 W

Height

4 mm

2.50 W

2700 K

Colour

Warm white

Total luminous flux

145 lm

Light features

Dimmable

Protection class

III

Factory colour

White

Dim

(W x H x D) 70 x 4 x 70 mm

n.rel.

Light bulb included

Yes

Depth

70 mm

Durability rating

30000 h

80

30000

30000 h

Power consumption

2.5

No. of lights

1

Light-on time

30000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280491 Paulmann CC Pola Plinth lighting 2.50 W Warm white White

Description

The spot Pola in white matt is mounted in the cabinet and provides for clarity. Clever Connect offers individual furniture lighting in one system. Lights, drivers and accessories can be freely assembled and easily installed. The TunableWhite function combines "working" and feeling good" as a light mood. Thanks to unlimited cable length, the system can be extended continuously.

This text is machine translated.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)