• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann EBL Choose 3er Coin LED bathroom recessed light EEC: G (A - G) LED 18 W Satin

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Recessed lamp Choose LED module Coin 3-Step-Dim 3x6W 2,700

  • Power= 18 W Total luminous flux= 470 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED bathroom recessed light

Operating voltage

230 V

No. of bulbs

3

LED

Rating per bulb

6 W

18 W

2700 K

Colour

Warm white

470 lm

Total luminous flux

470 lm

Outside Ø

50 mm

Light features

Dimmable

Radiation angle

100°

Protection class

II

Factory colour

Satin

Material

Plastic

Dim

(Ø x H) 50 mm x 30 mm

G (A - G)

Content

3 pc(s)

Light bulb included

Yes

Height

30 mm

(Ø)

50 mm

Rated luminous flux

470 lm

Power rating

6 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475196 Paulmann EBL Choose 3er Coin LED bathroom recessed light EEC: G (A - G) LED 18 W Satin

Description

The flat Coin lamps with 3-Step-Dim are compatible with all mounting rings from the Choose series. Thanks to the integrated 3-step dim function, they can be dimmed in three stages by repeatedly pressing a commercially available light switch. With Choose, you can easily combine your own wish lamps. The built-in lights can be connected endlessly, do not need a transformer and all the bulbs can be replaced.

This text is machine translated.

Features

  • Can be dimmed in 3 steps with commercially available light switch
  • Very flat - installation is possible even at low cavity depths of 30 to 35 mm