• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Nova Plus Coin LED bathroom recessed light 1-piece set LED (monochrome) EEC: F (A - G) Satin

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2208 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED module panel-mounted light Nova Plus CoinLight 3-Step-Dim, 3000K satin

  • Total luminous flux= 550 lm Colour temperature= 3000 K Warm white
  • LED module with connection box, including double quick terminal for looping through
  • very flat - installation is possible even with small cavity depths of 30 to 35mm
  • for the 230V direct connection
  • Dimmable
  • Efficient LED technology
  • Color temperature: 3000K - warm white

Technical specifications

Product type

LED bathroom recessed light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

5.5 W

3000 K

Colour

Warm white

550 lm

Total luminous flux

550 lm

Outside Ø

50 mm

Light features

Dimmable

Protection class

II

Factory colour

Satin

Material

Plastic

F (A - G)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387285 Paulmann Nova Plus Coin LED bathroom recessed light 1-piece set LED (monochrome) EEC: F (A - G) Satin

Description

The innovative Nova Plus coins with warml white light can also be used in combination with existing light installations. If you already have installation spotlights with a diameter of 51 mm, switching to the economical LED modules is very easy. The old bulb is removed, the Slim Coin is attached with the help of the quick clamps tool-free, inserted and ready!

This text is machine translated.

Features

  • Innovative Nova Plus coins with warm white light (3000K)
  • Easy replacement of existing recessed spotlights with 51mm diameter
  • Tool-free connection and installation, even with small cavity depths
  • Plastic material

Scope of delivery

  • Main Unit
  • Manual

More interesting products

(*All information is plus legal VAT)