• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6417588 LED recessed light 3-piece set LED (monochrome) GU10 3 W White

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

444 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix LED built-in light GU10, 3W 2700 K, white, 3 pack

  • Power= 3 W
  • Total luminous flux= 1035 lm
  • Colour temperature= 2700 K
  • Twist lock type
  • Tool free installation
  • Replaceable bulb
  • Adjustable
  • Non-dimmable
  • Flicker free
  • Lifetime: 15000 hrs
  • Beam angle: 36°
  • Socket: GU10
  • White colour

Our service for you

Technical specifications

Product type

LED recessed light

Operating voltage

230 V AC

No. of bulbs

1

GU10

Bulb type

LED (monochrome)

3 W

345 lm

Total luminous flux

1035 lm

2700 K

Radiation angle

36°

Light features

Swivelling

Swivel range (max.)

30°

Recess diameter

74 mm

Outside Ø

80.3 mm

Protection class

IP20

Factory colour

White

Material

Metal

Plastic

Weight

146 g

n.rel.

Dim

(Ø x H) 80.3 mm x 93.5 mm

Light bulb included

Yes

Colour temperature range

2700 K

Height

93.5 mm

(Ø)

80.3 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208794 Sygonix SY-6417588 LED recessed light 3-piece set LED (monochrome) GU10 3 W White

Warranty Terms

Warranty Terms 3208794 Sygonix SY-6417588 LED recessed light 3-piece set LED (monochrome) GU10 3 W White

Description


Economic GU10 LED built-in light in pack of 3
At only 3 watts of power consumption, the "Sygonix LED built-in lights GU10" generate a light current of 345 lumens in warm white light color (2700 K). The built-in light is intended for internal use, has a twist lock and can be mounted without tools. The lamp element can be replaced and the angle of inclination can be adjusted.
Flicker-free and durable
Each of the panel-mounted lights generates pleasant, flicker-free light, which reduces the load of the eyes to a minimum. The expected life is 15,000 hours operating time. The illuminants are not dimmable!
Included in the delivery
The three white lights are supplied with related lighting elements and quick-coupler housings. Instructions are also included.

This text is machine translated.

Features

  • For indoor use

Scope of delivery

  • 3 x lamp kit
  • 3 x bulb
  • 3x fast connection box
  • Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)