
1/8
LED recessed light
230 V AC
1
GU10
LED (monochrome)
3 W
345 lm
1035 lm
2700 K
36°
Swivelling
30°
74 mm
80.3 mm
IP20
Black
Metal
Plastic
146 g
n.rel.
(Ø x H) 80.3 mm x 93.5 mm
Yes
2700 K
93.5 mm
80.3 mm
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 3208795 Sygonix SY-6417590 LED recessed light 3-piece set LED (monochrome) GU10 3 W Black
Warranty Terms 3208795 Sygonix SY-6417590 LED recessed light 3-piece set LED (monochrome) GU10 3 W Black
The necessary accessories are required to use the article as described.