• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Jiggle LED cabinet light LED (monochrome) Built-in LED 0.54 W Warm white Chrome (matt)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED cabinet light Jiggle

  • Power= 0.54 W
  • Total luminous flux= 66 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED cabinet light

Type

Rectangular

Power supply (LOV)

battery-powered

Operating voltage

9 V

No. of bulbs

3

Bulb type

LED (monochrome)

Length

30 cm

Built-in LED

Width

6 cm

Rating per bulb

0.18 W

Height

3.5 cm

0.54 W

3000 K

Colour

Warm white

22 lm

Total luminous flux

66 lm

Light features

Dimmable

Swivelling

Incl. switch

Radiation angle

105°

Protection class

III

Factory colour

Chrome (matt)

Material

Plastic

Dim

(L x W x H) 30 x 6 x 3.5 cm

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1586942 Paulmann Jiggle LED cabinet light LED (monochrome) Built-in LED 0.54 W Warm white Chrome (matt)

User & Safety Instructions 1586942 Paulmann Jiggle LED cabinet light LED (monochrome) Built-in LED 0.54 W Warm white Chrome (matt)

Description

The functional LED cabinet light jiggle lights work surfaces, cabinets and shelves by its swivelling spots in the best way - no matter whether in the kitchen, in the office or in the workshop. The light is pushed on a mounting plate using two screws or completely without drilling with velcro-pads will be attached. Thus, the change of the six AAA batteries is easy and comfortable. The light can be switched on and off by a switch as well as in two preset brightness levels can be dimmed.

This text is machine translated.

Scope of delivery

  • LED cabinet light
  • Velcro-pads
  • User manual.

Hints

Suitable batteries (6 x 1.5 V AAA please order separately)

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)