• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Lunar 70642 LED panel 15.5 W Warm white White (matt)

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

272 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED panel Lunar

  • Warm-white LED
  • Especially flat construction in round design

Technical specifications

Product type

LED panel

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

15.5 W

15.5 W

3000 K

Colour

Warm white

1520 lm

Total luminous flux

1140 lm

Light features

Low recess depth

Protection class

II

Factory colour

White (matt)

Material

Aluminium

Height

3.8 cm

(Ø)

22 cm

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1418525 Paulmann Lunar 70642 LED panel 15.5 W Warm white White (matt)

User & Safety Instructions 1418525 Paulmann Lunar 70642 LED panel 15.5 W Warm white White (matt)

Description

The LED panel Lunar is an even room light based on cutting-edge LED technology. The especially flat construction and satined plastic cover are perfect for fine diffusion of the light.

Scope of delivery

  • LED panel
  • User manual.

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)