
1/18
LED ceiling light
230 V
1
LED (monochrome)
19 W
19.00 W
3000 K
Warm white
2110 lm
2110 lm
II
IP20
White
Metal
3.38 kg
450 mm
64 mm
450 mm
n.rel.
450x450mm RGBW white
Yes
Yes
450.00 mm
yes
Certified by EU Garan
User & Safety Instructions 2476322 Paulmann Velora Rainbow 79905 LED ceiling light 19.00 W Warm white White
Warranty Terms 2476322 Paulmann Velora Rainbow 79905 LED ceiling light 19.00 W Warm white White