• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Velora Rainbow 79908 LED ceiling light Warm white Black

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

122 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED panel Velora Rainbow angular 450x450mm 2110lm RGBW black

  • Total luminous flux= 2110 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED ceiling light

Type

Square

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

19 W

3000 K

Colour

Warm white

2110 lm

Total luminous flux

2110 lm

Protection screen

Satinised

Light features

Colour-changing

Protection class

II

IP20

Factory colour

Black

Width

450 mm

Height

64 mm

Length

450 mm

n.rel.

Type

450x450mm RGBW black

Yes

Light bulb included

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2476319 Paulmann Velora Rainbow 79908 LED ceiling light Warm white Black

User & Safety Instructions

User & Safety Instructions 2476319 Paulmann Velora Rainbow 79908 LED ceiling light Warm white Black

Warranty Terms

Warranty Terms 2476319 Paulmann Velora Rainbow 79908 LED ceiling light Warm white Black

Description

Spectacular lighting effects in the living room - the LED panel Velora Rainbow in black in the size 450x450mm combines excellent room lighting with pure color magic, because here the best light properties with dynamic color effects were re-combined. The color temperature can be adjusted continuously by remote control from 3000 K warm white to 6500 K daylight white light and supports the natural biorhythms. The LED panel also boasts 16 pre-set animations and dynamic color control, which are only possible with flat light. Each light scene can be adjusted in speed or frozen as a still image. This creates a unique and individual lighting surface. The LED panel Velora Rainbow is infinitely dimmable and has an integrated night light function. The high-quality matt light surface and the borderless, elegant design characterize the panel. The installation on wall or ceiling is done by a suspended frame.

This text is machine translated.

Features

  • Elegant, frameless design
  • Night light function
  • Dimmable
  • Planar light
  • Uniform room light based on the latest LED technology

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)