• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Velora Rainbow 79909 LED ceiling light 31.00 W Warm white Black

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED panel Velora Rainbow angular 595x595mm 3520lm RGBW black

  • Power= 31.00 W
  • Total luminous flux= 2820 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED ceiling light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

31 W

31.00 W

3000 K

Colour

Warm white

2820 lm

Total luminous flux

2820 lm

Protection class

II

IP20

Factory colour

Black

Material

Metal

Weight

5.45 kg

Width

595 mm

Height

64 mm

n.rel.

Type

595x595mm RGBW black

Yes

Light bulb included

Yes

Depth

595.00 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2476318 Paulmann Velora Rainbow 79909 LED ceiling light 31.00 W Warm white Black

User & Safety Instructions

User & Safety Instructions 2476318 Paulmann Velora Rainbow 79909 LED ceiling light 31.00 W Warm white Black

Warranty Terms

Warranty Terms 2476318 Paulmann Velora Rainbow 79909 LED ceiling light 31.00 W Warm white Black

Description

Spectacular lighting effects in the living room - the LED panel Velora Rainbow in black in the size 595x595mm combines excellent room lighting with pure color magic, because here the best light properties with dynamic color effects were re-combined. The color temperature can be adjusted continuously by remote control from 3000 K warm white to 6500 K daylight white light and supports the natural biorhythms. The LED panel also boasts 16 pre-set animations and dynamic color control, which are only possible with flat light. Each light scene can be adjusted in speed or frozen as a still image. This creates a unique and individual lighting surface. The LED panel Velora Rainbow is infinitely dimmable and has an integrated night light function. The high-quality matt light surface and the borderless, elegant design characterize the panel. The installation on wall or ceiling is done by a suspended frame.

This text is machine translated.

Features

  • Elegant, frameless design
  • Night light function
  • Dimmable
  • Planar light
  • Uniform room light based on the latest LED technology

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)