• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Wolbi 60011 Lamp shade Dichroic

1/12
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

462 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x H) 9 cm x 8 cm

Product type

Lamp shade

Factory colour

Dichroic

n.rel.

50 W

Height

8 cm

Length

8 cm

(Ø)

9 cm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 579379 Paulmann Wolbi 60011 Lamp shade Dichroic

Warranty Terms

Warranty Terms 579379 Paulmann Wolbi 60011 Lamp shade Dichroic

Description

The decorative screen Wolbi-from the deco system series can be used in all deco system basic products. No matter whether spotlight, rail spot or cable spot.

This text is machine translated.

Scope of delivery

  • Lamp shade
  • User manual.

What kind of Light Mounting Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)