• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 1152 008 Replacement brush (Ø x L) 4 mm x 40 mm Content 1 pc(s)

Image similar
Product type
Replacement brush
Length
40 mm
(Ø)
4 mm
Dim
(Ø x L) 4 mm x 40 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1098 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.86 / piece)
€ 0.86
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Replacement brush

Our service for you

Technical specifications

Product type

Replacement brush

Length

40 mm

(Ø)

4 mm

Dim

(Ø x L) 4 mm x 40 mm

Content

1 pc(s)

Type

1152 008

RoHS-compliant

Yes

Description

Replacement brush for contact cleaning pen with order no.53 01 66.

More interesting products

(*All information is plus legal VAT)