1/3
Cable grommet
Black
Neoprene
17 mm
20 mm
(Ø x H) 20 mm x 17 mm
3.5 mm
5 mm
PG7/M12
2 mm
-30 °C
IP66/67 (tested according to DIN VDE 0470 Part 1/11.92)
No
1 pc(s)
1200-CR-SW
1200-CR-SW
Yes
CR (VTD-93)
1100-cr-sw
3.5 - 5.0 mm
-30 - +110 °C
Datasheet 542690 PB Fastener 1200-CR-SW Cable grommet Terminal Ø (max.) 5 mm Board thickness (max.) 2 mm Neoprene Black 1 pc(s)
User & Safety Instructions 542690 PB Fastener 1200-CR-SW Cable grommet Terminal Ø (max.) 5 mm Board thickness (max.) 2 mm Neoprene Black 1 pc(s)