• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener H-1593 Strain relief with strain relief, with bend relief sleeve Terminal Ø (max.) 7.4 mm Board thickness (m

1/2
Application
Product type
Strain relief
Features
with strain relief
with bend relief sleeve
Material
Polyamide
Clamp Ø
6.4 mm
Terminal Ø (max.)
7.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.84 / piece)
€ 0.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener H-1593 Strain relief with strain relief, with bend relief sleeve Terminal Ø (max.) 7.4 mm Board thickness (max.) 3.2 mm Polyamide Black 1 pc(s)

  • For round cable

Our service for you

Technical specifications

Product type

Strain relief

Features

with strain relief

with bend relief sleeve

Factory colour

Black

Material

Polyamide

Length

50.4 mm

(Ø)

12.7 mm

Dim

(Ø x L) 12.7 mm x 50.4 mm

Clamp Ø

6.4 mm

Terminal Ø (max.)

7.4 mm

Board thickness (max.)

3.2 mm

Max. temperature

+105 °C

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

H-1593

Type

H-1593

RoHS-compliant

Yes

Material (details)

PA 6.6

Certification marks

UL94V-2 (HE01)

Temperature range

+105 °C

Documents & Downloads

Datasheet

Datasheet 546610 PB Fastener H-1593 Strain relief with strain relief, with bend relief sleeve Terminal Ø (max.) 7.4 mm Board thickness (m

User & Safety Instructions

User & Safety Instructions 546610 PB Fastener H-1593 Strain relief with strain relief, with bend relief sleeve Terminal Ø (max.) 7.4 mm Board thickness (m

Description

Firm, insulated und protected · Quick and easy installation with hand tools · coils helps prevent cable breakage.
(Do not use , if the cable is exposed to extreme vibration)

More interesting products

(*All information is plus legal VAT)