• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Electric 0313-ss Safety plug PA6, TPE 250 V Black IP55

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety plug

Connector version

straight

Nominal voltage

250 V

Load (max.)

13 A

Material

PA6

TPE

Factory colour

Black

IP55

Destination

Switzerland

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2936841 PC Electric 0313-ss Safety plug PA6, TPE 250 V Black IP55

Description

Features

  • Swiss system T13 10A
  • Round contacts
  • Nickel-plated screw contacts
  • 10A / 250V AC / 3P (2P+E)
  • This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)