• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Electric 24311-sc 3-way connector Polyamide, Rubber 250 V Black, Red IP44

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

3-way connector

Nominal voltage

250 V

Load (max.)

16 A

Material

Polyamide

Rubber

Factory colour

Black

Red

IP44

Destination

Belgium, France

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937071 PC Electric 24311-sc 3-way connector Polyamide, Rubber 250 V Black, Red IP44

Description

3-way coupling rubber with shutter and lid band

This text is machine translated.

Features

  • Ready wired to 3-pin terminal (PH1)
  • Earthing system: French/Belgian with shutter
  • Nickel-plated contacts
  • Internal strain relief
  • For more difficult conditions

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)