• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCB connector USB socket, Type C, USB 3.1, 10 Gb/s , SMD solder connection, Roll PCB socket, right angle USB3.1C S1V DN4

Product type
PCB connector
Connector type
PCB socket, right angle
Number of pins
24
USB type
C®
Connector standard
USB-C® socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

USB3.1C S1V DN4 RL

Type

Fixed connector

Product type

PCB connector

Connector type

PCB socket, right angle

Number of pins

24

USB type

C®

Connector standard

USB-C® socket

Connection

SMD

Connection

90° (vertically upward)

Manufacturer part #

3100390000

Factory colour

Black

Content

1000 pc(s)

Contact material

Gold

Material

LCP

Nominal voltage (details)

5 V

Nominal current (details)

1:25 A

Max. temperature

80 °C

Min. temperature

-30 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3751083 PCB connector USB socket, Type C, USB 3.1, 10 Gb/s , SMD solder connection, Roll PCB socket, right angle USB3.1C S1V DN4

User & Safety Instructions

User & Safety Instructions 3751083 PCB connector USB socket, Type C, USB 3.1, 10 Gb/s , SMD solder connection, Roll PCB socket, right angle USB3.1C S1V DN4

Description

PCB connector for USB data cables

This text is machine translated.

What kind of USB Connectors are you looking for?