

USB2.0C S1V DA4 RL
Fixed connector
PCB connector
PCB socket, right angle
16
C®
USB-C® socket
SMD
90° (vertically upward)
3125420000
Black
6000 pc(s)
Gold
LCP
20 V
5 A
80 °C
-30 °C
Flexible PCB-connector
Black
20 V
16
Other
-30-80 °C
Solder
9011
SMD-connection
Gold
0.5 mm
Other
Fixed connector
Liquid crystal polymer
90° (upwards vertical)
Flange
5 A
V0
Datasheet 3751187 PCB plug connector USB socket, type C, USB 2.0, 480 Mbit/s , SMD solder connection, Roll PCB socket, right angle USB2.0C
User & Safety Instructions 3751187 PCB plug connector USB socket, type C, USB 2.0, 480 Mbit/s , SMD solder connection, Roll PCB socket, right angle USB2.0C