• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 125-6R CEE wall socket 32 A 5-pin 400 V 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 15.99
-31 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE wall socket

  • IP44

Technical specifications

  • 5-pin, 3 P + N + E
Product type

CEE wall socket

Nominal voltage

400 V

Nominal current

32 A

Nominal current - rounded value

32 A

Type A

Screws

Type B

CEE connector

Cores

5

IP44

Factory colour

Red

Content

1 pc(s)

Nominal voltage (details)

230 - 400 V

Nominal current (details)

32 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 618268 PCE 125-6R CEE wall socket 32 A 5-pin 400 V 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.98€ 78.98*

What kind of CEE Connectors, CEE Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)