• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 215-6 CEE connector 16 A 5-pin 400 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

685 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 12.99
-38 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE coupler

  • IP44

Technical specifications

  • 5-pole, 3 P + N + E
Product type

CEE connector

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screws

Type B

CEE connector

Cores

5

IP44

Factory colour

Red

Content

1 pc(s)

Nominal voltage (details)

230 - 400 V

Nominal current (details)

16 A

Documents & Downloads

Datasheet

Datasheet 618306 PCE 215-6 CEE connector 16 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 618306 PCE 215-6 CEE connector 16 A 5-pin 400 V 1 pc(s)

Description

Features

  • CEE-clutch 16A 5p 6h IP44/IP54 SHARK
  • Housing material PA6
  • Nominal current: 16A
  • 5 PINS (3P+N+PE)
  • Clock position: 6h
  • Nominal voltage/frequency 200/346V~ - 240/415V~ / 50+60Hz
  • Contacts: Brass
  • Connection technology: Screw terminals
  • Protection class IP44/IP54

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)