• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Twist 145-6 CEE wall socket 125 A 5-pin 400 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

CEE-Wall socket 125 A Twist

  • IP67

Technical specifications

  • For conductor cross section 16-50 mm² flexible, 16-50 mm² single-wire
Product type

CEE wall socket

Nominal voltage

400 V

Nominal current

125 A

Nominal current - rounded value

125 A

Type A

Screws

Type B

CEE connector

Type

Without switch

IP67

Factory colour

Grey

Red

Dim

(L x W x H) 322 x 162 x 205 mm

Length

322 mm

Width

162 mm

Height

205 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 552986 PCE Twist 145-6 CEE wall socket 125 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 552986 PCE Twist 145-6 CEE wall socket 125 A 5-pin 400 V 1 pc(s)

Description

The lower part of the housing is around 180° rotating - this is the position of the cable entry can be selected freely. Brass contacts with fins. Cable entries: 1 x M63: 2 x Ø 40 mm.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)