• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 9433100 CEE CARA adapter 16 A 3-pin 230 V 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE Cara Adapter 16A on German earthing contact socket

  • IP44

Technical specifications

Product type

CEE CARA adapter

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

CEE Cara plug

Type B

PG connector

Cores

3

Type

Input: Cara CEE plug 16 A/Output: earthing contact socket-outlet, Germany

IP44

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 554204 PCE 9433100 CEE CARA adapter 16 A 3-pin 230 V 1 pc(s)

Description

CEE Cara Adapter 16A on earthing contact socket with nickel-plated contacts.

This text is machine translated.

Hints

Use in Austria and Germany not permitted.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)