• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 2411-src Safety mains socket Rubber, Plastic 230 V Black, Red IP54

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety mains socket

Connector version

straight

Nominal voltage

230 V

Load (max.)

16 A

Material

Rubber

Plastic

Factory colour

Black

Red

IP54

Dim

(Ø x L) 72 mm x 112 mm

Length

112 mm

(Ø)

72 mm

Documents & Downloads

Datasheet

Datasheet 2269660 PCE 2411-src Safety mains socket Rubber, Plastic 230 V Black, Red IP54

User & Safety Instructions

User & Safety Instructions 2269660 PCE 2411-src Safety mains socket Rubber, Plastic 230 V Black, Red IP54

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)