• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE CEE power distributor 9004001 9004001 400 V 32 A

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 265.00 / piece)
€ 340.00
-22 %
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small distributor Mobile Horn BV wall

  • Suitable for wall mounting
  • IP44

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

2

Type A

CEE plug (5-pin, 32 A)

Type B

CEE connector (5-pin, 16 A)

PG connector

No. of PG sockets

4

Inputs

1 CEE 32 A (380 V)

Outputs

4 Protection outlets (230 V), 2 doses of CEE 16 A (380 V)

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

32 A

IP44

Factory colour

Light grey

Type

Wall mount

Inputs (CEE power distributor)

CEE plug (5-pin, 32 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

PG connector

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 551934 PCE CEE power distributor 9004001 9004001 400 V 32 A

User & Safety Instructions

User & Safety Instructions 551934 PCE CEE power distributor 9004001 9004001 400 V 32 A

Description

Input via CEE plug, output: 4 protective contact sockets and 2 CEE-sockets. Includes 2 line safety switch C 16 A 3-pin, 2 Line safety switch C 16 A 1-pin and FI-circuit breaker 63 A 4-pin. 0.03 A Window with a 12-mate units. Suitable for wall mounting.

This text is machine translated.

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)