• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE CEE power distributor 9430715 9430715 400 V 16 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

CEE distributor 16 A 1.5 m cable

  • IP44

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

1

Type A

CEE plug (5-pin, 16 A)

Type B

CEE connector (5-pin, 16 A)

PG connector

No. of PG sockets

2

Inputs

CEE-Plug, 16 A, 5-pole

Outputs

1 CEE-socket 16A, 5-pin, 2 outlets 16 A (230 V)

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

16 A

IP44

Cable length

1.50 m

Cable standard

H07RN-F 5G 1,5 mm²

Dim

(L x W x H) 195 x 78 x 80 mm

Length

195 mm

Width

78 mm

Height

80 mm

Inputs (CEE power distributor)

CEE plug (5-pin, 16 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

PG connector

Content

1 pc(s)

Number of pins

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 554218 PCE CEE power distributor 9430715 9430715 400 V 16 A

Description

Mobile plastic junction type ST. ANTON with 1.5 m H07RN-F 5G1.5 with CEE plug 16 A 5P 400V. Output: 1 x 1 CEE-socket 16 A 5 p400 V unsecured and 2 x earthing contact socket 16A 250V unsecured. Distributor attached ready to use.

This text is machine translated.

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)