• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE CEE power distributor Delta Sölden 9028883 400 V 32 A

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 715.00 / piece)
€ 715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic junction sölden 32 A

  • IP54

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

3

Type A

Screw terminals

Type B

CEE connector (5-pin, 16 A)

CEE connector (5-pin, 32 A)

PG connector

No. of PG sockets

9

Inputs

Screw terminals

Outputs

1 CEE-socket 32A, 5-pin, 2 doses of CEE 16 A, 5-pin, 9 outlets 16 A (230 V)

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

32 A

IP54

Protection

1 line safety switch C 32 A 3-pin, 2 line circuit breaker C16 A 3-pin, 9 Line safety switch C 16 A 1-pin, 1 FI-circuit breaker 63 A (30 mA)

Weight

9.000 kg

Dim

(W x H x D) 297 x 520 x 165 mm

Width

297 mm

Height

520 mm

Inputs (CEE power distributor)

Screw terminals

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

CEE connector (5-pin, 32 A)

PG connector

Content

1 pc(s)

Depth

165 mm

Description

Wall distributor made of plastic series DELTA with 2 x 14 part units in the folding window.

This text is machine translated.

Hints

Please note: This article is an order-related production. That is why a return is unfortunately not possible.

What kind of CEE Power Distributors are you looking for?