• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments Flow meter PCE-UFM 40PVC Operating voltage (range): 44 - 57 V DC Reading range: 0.03 - 5 m/s 1 pc(s)

1/5
Product type
Flow meter
Min. operating voltage
44 V DC
Max. operating voltage
57 V DC
Reading range (max.)
5 m/s
Type
PCE-UFM 40PVC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flow meter

Type

PCE-UFM 40PVC

Min. operating voltage

44 V DC

Max. operating voltage

57 V DC

Operating voltage

44 - 57 V DC

Features

Incl. enclosure

Material

PVC

Nominal diameter

40 mm

Accuracy ±

0.2 %

Reading range (min.)

0.03 m/s

Reading range (max.)

5 m/s

Reading range

0.03 - 5 m/s

IP54

Weight

953 g

Min. ambient temperature

-10 °C

Max. ambient temperature

50 °C

Length

65 mm

Width

111 mm

Dim

(L x W) 65 mm x 111 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3645978 PCE Instruments Flow meter PCE-UFM 40PVC Operating voltage (range): 44 - 57 V DC Reading range: 0.03 - 5 m/s 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3645978 PCE Instruments Flow meter PCE-UFM 40PVC Operating voltage (range): 44 - 57 V DC Reading range: 0.03 - 5 m/s 1 pc(s)

Security datasheet

Security datasheet 3645978 PCE Instruments Flow meter PCE-UFM 40PVC Operating voltage (range): 44 - 57 V DC Reading range: 0.03 - 5 m/s 1 pc(s)