1/5
Flow meter
PCE-UFM 65PVC
44 V DC
57 V DC
44 - 57 V DC
Incl. enclosure
PVC
65 mm
0.2 %
0.03 m/s
5 m/s
0.03 - 5 m/s
IP54
1365 g
-10 °C
50 °C
65 mm
111 mm
(L x W) 65 mm x 111 mm
1 pc(s)
Yes
Datasheet 3645982 PCE Instruments Flow meter PCE-UFM 65PVC Operating voltage (range): 44 - 57 V DC Reading range: 0.03 - 5 m/s 1 pc(s)
User & Safety Instructions 3645982 PCE Instruments Flow meter PCE-UFM 65PVC Operating voltage (range): 44 - 57 V DC Reading range: 0.03 - 5 m/s 1 pc(s)
Security datasheet 3645982 PCE Instruments Flow meter PCE-UFM 65PVC Operating voltage (range): 44 - 57 V DC Reading range: 0.03 - 5 m/s 1 pc(s)