• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-2000N Hardness tester Leeb

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,069.00 / piece)
€ 1,069.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Durometer PCE-2000N

  • Measures all common hardness parameters
  • External impact device at 1.5 m cable
  • Large measuring range
  • High accuracy
  • Storage of Measured values on USB stick
  • Various other impact bodies than accessories
  • Measurement possible at different angles
  • Color display

Technical specifications

Product type

Hardness tester

Display type

Digital (OLED)

Dim

(L x W x H) 80 x 40 x 160 mm

Weight

75 g

Operating voltage

1.5 V

Features

+ data logger

Content

1 pc(s)

Measuring type

Leeb

Width

40 mm

Height

160 mm

Length

80 mm

Interfaces

USB

Manufacturer's standards (no certificate)

Documents & Downloads

Datasheet

Datasheet 2299578 PCE Instruments PCE-2000N Hardness tester Leeb

User & Safety Instructions

User & Safety Instructions 2299578 PCE Instruments PCE-2000N Hardness tester Leeb

Description

The PCE-2000N hardness tester from PCE Instruments uses the Leeb rebound method. This is a dynamic hardness test procedure in which a standardized test body, usually a carbide ball, is struck on a test surface with defined impact energy. The impact of the carbide ball on the test surface causes a plastic deformation of the surface at the point of impact. This deformation results in a loss of energy, which is proportional to the workpiece hardness and can be determined by the ratio of rebound to impact velocity of the test body. This technology enables a compact design, which is why it is particularly suitable for the hardness meter. In contrast to static test procedures with heavy hardness testing machines, a mobile hardness tester can be used very flexibly in incoming or outgoing goods inspection, in production and generally in all areas where hardness has an influence on quality parameters. The hardness tester from PCE Instruments can measure six different hardness scales (HL, HV, HRA, HRC, HB, HV, HS) as well as ten different materials. As standard, the hardness measuring device is supplied with a impact device D, but other impact bodies (DC, DL, C, D+15, E, G) can also be connected optionally for special applications. In addition, the storage of data directly on a USB stick is possible, was this mobile hardness tester further extended the flexibility. Thanks to a very easy to read OLED display, a long standby time, a handy casing and a symbol-based menu navigation, the handling of the mobile hardness tester is extremely user-friendly.

This text is machine translated.

Scope of delivery

  • 1x Durometer PCE-2000N
  • 1x hardness comparison block
  • 1x Type D impact device
  • 1x carrying case
  • 1x cleaning brush
  • 1x operating instructions
  • 3 x AAA 1.5V batteries
  • 2 x stabilization ring
  • 1x 2 GB USB stick.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,705.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)