• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-EM 888 Hygrometer 10 RH 95 RH

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial safety measuring device PCE-EM 888

  • Compact and robust design
  • High accuracy
  • Very precise impeller
  • Large, easy-to-read digital display
  • Backlight
  • More than 7 measurement functions
  • Replaceable impeller
  • For quick measurements

Technical specifications

Product type

Hygrometer

Max. temperature

50 °C

Manufacturer's standards (no certificate)

Dim

(L x W x H) 66 x 33 x 156 mm

Weight

160 g

Humidity reading range (max.)

95 RH

Humidity reading range (min.)

10 RH

Width

33 mm

Height

156 mm

Length

66 mm

Power supply

Battery

Min. temperature

0 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299558 PCE Instruments PCE-EM 888 Hygrometer 10 RH 95 RH

Description

The PCE-EM 888 pocket weather meter allows you to accurately measure the most important environmental conditions. Due to its dimensions and low weight, this climate meter is a true mobile weather station and can be used anywhere. All weather information is displayed as a numerical value at the touch of a button. This weather meter is ideal for construction workers, field workers, engineers/technicians, sailors, pilots, farmers and many other people, who depend on the weather or whose activities are influenced significantly by the weather. With only one meter, you can easily determine the wind speed, temperature, relative humidity, volume flow, barometric air pressure and illuminance. The mobile air conditioner gives a single measurement value, minimum value, maximum value. This weather meter has an easy to read, illuminated display. The high-quality impeller enables a very precise measurement of the wind speed and that at a large wind speed measuring range. A highly precise thermistor sensor enables fast temperature measurements. The climate meter also has a relative humidity sensor. The monolithic silicone-based pressure sensor finally enables the measurement of barometric pressure (resolution 0.1 hPa). During the measurement of the wind speed, the device also always measures the temperature of the air flow. A light sensor completes the range of functions of this multifunctional environment and climate meter PCE-EM 888.

This text is machine translated.

Scope of delivery

  • 1x industrial safety measuring device PCE-EM 888
  • 1x 9 V battery
  • 1x Users Manual.

What kind of Hygrometers are you looking for?