• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-RCM 16 Hygrometer Calibrated to (DAkkS standards) 20 RH 90 RH

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Humidity METER PCE-RCM 16

  • 4.3 inch TFT screen
  • Many different measurement functions
  • Heavy duty metal casing
  • Calculation of the air quality index (AQI)
  • Rechargeable battery via micro USB
  • Adjustable alarm clock
  • Different display modes
  • Fixed limit value function

Technical specifications

Product type

Hygrometer

Max. temperature

50 °C

DAkkS standards

Dim

(L x W x H) 191 x 67.5 x 78 mm

Weight

336 g

Accuracy ± °C

1 °C

Calibration range

Carbon dioxide

Humidity

Temperature

Humidity reading range (max.)

90 RH

Humidity reading range (min.)

20 RH

Width

67.5 mm

Height

78 mm

Length

191 mm

Interfaces

Micro USB

Power supply

Rechargeable battery

Min. temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 2468719 PCE Instruments PCE-RCM 16 Hygrometer Calibrated to (DAkkS standards) 20 RH 90 RH

User & Safety Instructions

User & Safety Instructions 2468719 PCE Instruments PCE-RCM 16 Hygrometer Calibrated to (DAkkS standards) 20 RH 90 RH

Description

The PCE-RCM 16 air quality meter is ideal for monitoring air quality in residential buildings, companies or public buildings in which people are present. The 4.3 inch TFT display in the air quality meter is dimensioned in such a way that all measured values can be read directly. Supported measurements for the air quality meter are CO2, TVOC, PM1, PM2.5, PM10, Temperature and ambient humidity. The measured values are updated every second on the display of the air quality meter. As soon as a measured value exceeds the fixed limit value, this is shown visually for the user. For power supply, the air quality meter can be operated directly via the micro USB connection on the rear side. The built-in rechargeable battery of the air quality meter is also charged via this interface. Thus, the air quality meter can be used in many ways. Note that the measured values will stabilize within 24 hours after the air quality meter is switched on.

This text is machine translated.

Scope of delivery

  • 1x Humidity meter PCE-RCM 16
  • 1x Micro USB cable
  • 1x user manual.

What kind of Hygrometers are you looking for?