• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-SCS 30 Platform scales PCE-SCS 30 Weight range 60 kg Readability 2 g rechargeable, rechargeable

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weighing range 3 0 kg Readability 2 g The full range of the taring area Adjustable settling time Weighing units kg / lb Display 20 mm LCD backlit Platform size 300 x 400 mm (stainless steel) Calibration by external calibration weight (optional) Operating temperature -10 ° C ... 40 ° C Memory 18 values Power supply 100-240V 50 / 60Hz - 12V adapter Rechargeable battery: 6V4Ah Battery life 130 hours Input signal analogueue 10.6 mV / V - 3 mV / V linearity ≤ 0.01% F.S. Dimensions 480 x 560 x 150 mm Weight 8 kg.
Weight range

60 kg

Product type

Platform scales

Readability

2 g

Display

Digital

Power supply (LOV)

rechargeable

rechargeable

Manufacturer's standards (no certificate)

Dim

(L x W x H) 480 x 560 x 150 mm

Weight

8000 g

Weight resolution

2 g

Weighing plate

Stainless steel

Width

560 mm

Height

150 mm

Length

480 mm

Type

PCE-SCS 30

Features

Counting

Calibratable

Top plate (width)

560 mm

Top plate (length)

480 mm

Documents & Downloads

Datasheet

Datasheet 2452826 PCE Instruments PCE-SCS 30 Platform scales PCE-SCS 30 Weight range 60 kg Readability 2 g rechargeable, rechargeable

User & Safety Instructions

User & Safety Instructions 2452826 PCE Instruments PCE-SCS 30 Platform scales PCE-SCS 30 Weight range 60 kg Readability 2 g rechargeable, rechargeable

Description

Economical platform scales up to 30 kg, readability 2 g, mains and battery operation, large 20 mm LC display, removable stainless steel platform, zero and tare function The platform scale has a 300 x 400 mm stainless steel platform, which can be removed for cleaning. Flexible use of the mobile platform scales not only enables the light weight and the compact dimensions, but also the independant power supply, which is possible with a 6V4Ah battery. If the 4 load cells of the platform scale with a weighing capacity of 30 kg and a resolution of only 2 g require adjustment, this can be done easily and quickly using external weights (optional) in the calibration function of the platform scale. Thanks to the key operation, the fast response time of the platform scale and the easy-to-read 20 mm LCD display, this platform scale is particularly suitable for mobile and fast weighing applications.

This text is machine translated.

Scope of delivery

  • 1 x Platform scales PCE-SCS 30
  • 1 x power supply
  • 1x user manual