
Highlights & Details
PCE Instruments Pressure Meter PCE-VG 20 for refrigeration, air conditioning and vacuum systems |Pressure 0…75000 µmHg |Temperature -10…50 °C.
- Measuring range: 0 ... 75000 µmHg
- Temperature measuring range: -10 - +50 °C
- Humidity measuring range: 0 ... 100 % r.h.
- Moisture evaporation temperature
- Alarm threshold: 0 ... 75000 µmHg (adjustable)
- Alarm: Optical, acoustic
- 11 selectable units
- Connection: 1/4" SAE male thread (7/16"-20 UNF)
Technical specifications
- Pressure
- Measurement range 0 ... 1000 µmHg
- Resolution 1 µmHg
- Accuracy +/-(10 % from MW. +10 µm Hg @ 100 ... 1,000 µm Hg) %
- Pressure
- Measurement range 1000 ... 2000 µmHg
- Resolution 10 µmHg
- Pressure
- Measurement range 2000 ... 5000 µmHg
- Resolution 100 µmHg
- Pressure
- Measurement range 5000 ... 10000 µmHg
- Resolution 500 µmHg
- Pressure
- Measurement range 10000 ... 75000 µmHg
- Resolution 5000 µmHg
- Humidity relative
- Measurement range 0 - 100 %
- Resolution 1%.
- Accuracy +/-3 %
- Temperature
- Measurement range -10 - +50 °C
- Resolution 0.1 °C
- Accuracy +/-0.5 °C.
- Temperature
- Measurement range 14 - 122 °F
- Resolution 0.2 °F
- Accuracy +/-0.9 °F
- General Technical Specifications
- Unit(s) °C, °F, Torr, mmHg, Pa, MT, microns, µmHg, hPa, kPa mbar, psia, inHg
- Connections 1/4 inch SAE
- Display type TFT LCD display
- Display size 1.8 inches
- Automatically switches off approx. 30 min.
- Optical alarm, acoustic alarm
- Alarm mode Alarm mode: Target vacuum alarm, alarm limit: Adjustable threshold: 0 ... 75000 µmHg
- Excess pressure 2 bar
- Pirani sensor sensors
- Measurement interval 0.5 s.
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Power supply batteries
- Battery 3 x 1.5 V AA battery , alkaline-manganese
- Capacity: 2970 mAh
- Power 2.96 Wh
- Operating conditions -10 ... 50 °C , 10 ... 90 % r. F.
- Storage conditions -20 ... 50 °C , 10 ... 90 % r.h.
- Dimensions (L x W x H) 150 x 65 x 35 mm.
- Weight 190 g
- Power supply (details)
1.5 V
- Product type
Pressure gauge
- Reading range
-10 - 50 °C
- Unit of measurement
Pressure
Humidity
Temperature
- Operating voltage
1.5 V
- Pneumatic connection
1/4 inches SAE
- Reading range
0 - 75000 µmHg, 0 - 100 % rF, -10 - 50 °C, 14 -122 °F
Manufacturer's standards (no certificate)
- Display range
TFT LCD display, 1.8" size
- Basic accuracy
0.1 °C
- Sensor
Pirani sensor
- Temp.
10 - +50 °C
- Accuracy
0.5 °C
IP20
- Type
Pressure gauge for refrigeration, air conditioning and vacuum systems
- Dim
(L x W x H) 150 x 65 x 35 mm
- Weight
190 g
- Resolution
0.1 °C
- Features
Thermometer
- Accuracy
0.5 °C
- Reading range (max.)
50 °C
- Reading range (min.)
-10 °C
- Width
65 mm
- Height
35 mm
- Length
150 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3841686 PCE Instruments PCE-VG 20 Pressure gauge Pressure, Humidity, Temperature -10 - 50 °C Thermometer
Datasheet 3841686 PCE Instruments PCE-VG 20 Pressure gauge Pressure, Humidity, Temperature -10 - 50 °C Thermometer
User & Safety Instructions
User & Safety Instructions 3841686 PCE Instruments PCE-VG 20 Pressure gauge Pressure, Humidity, Temperature -10 - 50 °C Thermometer
Description
A precise Pirani sensor takes care of a reliable measurement, while the measured values are updated every 0.5 seconds. The vacuum measuring device has an easy-to-read 1.8-inch TFT LCD display and additionally measures the ambient temperature in the range of -10 to +50 °C as well as the relative humidity of 0 to 100 % relative humidity. Power is supplied by three AA batteries. The system is connected to a 1/4 inch SAE male thread (7/16 inch-20 UNF).
In addition, the vacuum measuring device has an adjustable threshold alarm with colored backlighting. As soon as the preset vacuum limit is reached, an optical alarm indication is displayed. The device is suitable for the installation, maintenance and testing of refrigeration systems, air conditioners, cool rooms as well as for monitoring vacuum pumps.
This text is machine translated.
Scope of delivery
- 1 x vacuum measuring device PCE-VG 20
- 1 x T-piece adaptor 1/4 inch SAE with protective caps
- 1 x extension adapter (45° angle)
- 1x user manual
- 3 x 1.5 V AA batteries
- 2 x replacement seals
- 5 x filter pads
- 1 x appliance bag


























