• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Socket tower 9081004 400 V

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,175.00 / piece)
€ 1,175.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Steel Column BV 32/5 2 x 16/5 2 xSSDbf 2x 9441 P

  • 32/5 2 x 16/5 2 xSSD

Technical specifications

  • Powder-coated steel columns
  • Wired ready to Vario terminal 5 x 10 mm²
Product type

Socket tower

No. of CEE connectors

3

Type A

CEE connector (5-pin, 32 A)

CEE connector (5-pin, 16 A)

PG connector

France connector

Type B

CEE connector (5-pin, 32 A)

CEE connector (5-pin, 16 A)

PG connector

France connector

No. of PG sockets

2

Inputs

M32 below

Outputs

1x CEE 32 A 5P · 2 x CEE 16 A 5P · 2x SSD 16A 250V belg./French.

Nominal input voltage

400 V

IP54

Protection

1 x LS 16 A 3 P C · FI 63 A/4/0, 03 A

Dim

(W x H x D) 165 x 1200 x 85 mm

Width

165 mm

Height

1200 mm

Inputs (CEE power distributor)

Screw terminals

Outputs (CEE power distributors)

CEE connector (5-pin, 32 A)

CEE connector (5-pin, 16 A)

PG connector

Content

1 pc(s)

Number of pins

5

Depth

85 mm

Description

Energy columns belg./French.

This text is machine translated.

Features

  • Distributor housing

Hints

Please note: This article is an order-related production. That is why a return is unfortunately not possible.

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)