• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 221020800 Hatchet 450 mm 1050 g Head weight 800 g

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hatchet

Weight

1050 g

Dim

(L x W x H) 450 x 170 x 26 mm

Length

450 mm

Width

170 mm

Height

26 mm

Head weight

800 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191133 Peddinghaus 221020800 Hatchet 450 mm 1050 g Head weight 800 g

Description

Hardened according to DIN 7287/B. With ash shoe base.

This text is machine translated.

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)