• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5264080000 Fire rescue axe 900 mm 2900 g Head weight 2350 g

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fire rescue axe

Weight

2900 g

Dim

(L x W x H) 900 x 200 x 50 mm

Length

900 mm

Width

200 mm

Height

50 mm

Head weight

2350 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191230 Peddinghaus 5264080000 Fire rescue axe 900 mm 2900 g Head weight 2350 g

Description

Glass fiber handle and impact protection sleeve. DIN 14900

This text is machine translated.

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)