Clamp meter adapter
BNC socket
Manufacturer's standards (no certificate)
3000 A
(L x W) 80 mm x 1.2 mm
AC
1.2 mm
80 mm
Non-invasive
125 °C
-40 °C
Datasheet 3540289 PEM CWTUM-S/15/R/1/80 Clamp meter adapter A/AC reading range: 3000 A (max)
User & Safety Instructions 3540289 PEM CWTUM-S/15/R/1/80 Clamp meter adapter A/AC reading range: 3000 A (max)
The necessary accessories are required to use the article as described.